Amphenol Communications Solutions BergStak Series Vertical PCB PCB Connector, 90-Contact, 2 Row, 400 μm Pitch Pin

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
262-5591
Mfr. Part No.:
10164228-0901A1RLF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Connector

Number of Contacts

90

Sub Type

Board-to-Board

Number of Rows

2

Current

300mA

Pitch

400μm

Housing Material

Liquid Crystal Polymer

Termination Type

Pin

Mount Type

PCB

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

4mm

Voltage

30V

Series

BergStak

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Contact Gender

Male

Maximum Operating Temperature

125°C

Contact Plating

Gold Flash

Contact Material

Copper Alloy

Standards/Approvals

UL E66906

COO (Country of Origin):
CN
The Amphenol Communications Solutions compact board to board connector on 0.40mm pitch with stack heights of 4.0mm. It has contact lock function and the shock-absorbing ribs on the housing which make this connector highly suitable for high vibration applications. It supports signal speeds up to 16Gb/s and can be soldered on FPC for flexible board-toboard connections.

Withstands high level of vibration

Contact lock feature

Additional fix tap on the header

USCAR-2 V2 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy