TE Connectivity MICRO CT Series Straight Cable PCB Socket, 21-Contact, 1 Row, 1.2 mm Pitch IDC

Subtotal (1 bag of 500 units)*

€392.50

(exc. VAT)

€483.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14,500 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.785€392.50

*price indicative

RS Stock No.:
268-2588
Mfr. Part No.:
2-2355088-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

21

Product Type

PCB Socket

Number of Rows

1

Sub Type

Connector Assembly

Current

2A

Pitch

1.2mm

Housing Material

Polyamide 66 Fibreglass

Termination Type

IDC

Mount Type

Cable

Orientation

Straight

Connector System

Wire-to-Board

Voltage

50V ac

Series

MICRO CT

Minimum Operating Temperature

30°C

Row Pitch

1.2mm

Contact Gender

Female

Contact Material

Phosphor Bronze

Maximum Operating Temperature

85°C

Standards/Approvals

ELV, RoHS, UL, UL 94V-0, UL E28476

COO (Country of Origin):
CN
The TE Connectivity Receptacle is a Micro CT connectors and cable assemblies. This provide an economical wire routing solution for power or signal needs and optimizing printed circuit board space savings. A variety of harness making machines are available ranging from hand tools for low volume production to high speed automatic crimping machines for medium to high volume productions. AMP high speed automatic crimping machines are easy to operate and eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles.

Cost effective

Smaller footprint

Superior performance

Efficiency optimizations

Discrete wire interconnect

Expansive range of configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy