Samtec BCS Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 277-9584
- Mfr. Part No.:
- BCS-120-L-S-PE
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.33
(exc. VAT)
€6.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €5.33 |
| 20 - 74 | €4.80 |
| 75 - 299 | €4.53 |
| 300 - 599 | €3.98 |
| 600 + | €3.73 |
*price indicative
- RS Stock No.:
- 277-9584
- Mfr. Part No.:
- BCS-120-L-S-PE
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 5.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 475V | |
| Series | BCS | |
| Row Pitch | 0.1in | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 5.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 475V | ||
Series BCS | ||
Row Pitch 0.1in | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||


2.54mm Through Hole Connectors - PC104 Range
A range of through hole PCB connectors that allow for the interconnection and vertical stacking of PCBs.
Single or double row Vertical headers
Operating temperature range -65 to +125°C
2.54mm Board to Board and Wire to Board - Samtec
Related links
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Through Hole
