TE Connectivity 1MM-R Series Vertical Board PCB Socket, 12-Contact, 2 Row, 1 mm Pitch Surface Mount

Subtotal (1 reel of 900 units)*

€2,818.80

(exc. VAT)

€3,466.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
900 +€3.132€2,818.80

*price indicative

RS Stock No.:
278-8590
Mfr. Part No.:
1MM-R-D06-VS-00-F-TRP
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

12

Number of Rows

2

Sub Type

Board-to-Board Connector

Current

1A

Pitch

1mm

Termination Type

Surface Mount

Housing Material

Liquid Crystal Polymer

Mount Type

Board

Orientation

Vertical

Connector System

Board-to-Board

Voltage

30V dc

Series

1MM-R

Row Pitch

1mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
US
The TE Connectivity AMPMODU Small Centerline Interconnection Systems are fine pitch 1.0 mm connectors that offer 85 percent space savings on the board when compared to standard 2.54 mm pitch products. Their dual beam contact design provides a reliable electrical connection even in severe shock and vibration environments. To serve a broad range of design requirements, the portfolio offers up to 100 positions with 2 plating options and supports automated surface mounting and reflow processes.

Improved durability and corrosion resistance with gold plating

Time savings thanks to reflow capable materials

Greater flexibility in assembly of boards with dual entry receptacles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy