WAGO 769 Series Straight PCB PCB Socket, 1-Contact, 5 mm Pitch Cage Clamp

Subtotal (1 bag of 250 units)*

€472.68

(exc. VAT)

€581.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€472.68€1.891

*price indicative

RS Stock No.:
279-3583
Mfr. Part No.:
769-505
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Socket

Sub Type

Female Connector

Current

25A

Pitch

5mm

Housing Material

Polyamide

Termination Type

Cage Clamp

Mount Type

PCB

Orientation

Straight

Stacking Height

29.5mm

Voltage

500 V

Series

769

Row Pitch

5mm

Minimum Operating Temperature

85°C

Contact Material

Copper

Maximum Operating Temperature

35°C

Contact Plating

Tin

Standards/Approvals

UL1977

COO (Country of Origin):
PL
The WAGO centre module for 2-conductor female connector features cage clamp actuation connection technology.

Insulation material polyamide

Flammability class per UL94 V0

Related links