WAGO 770 Series Angled PCB PCB Socket, 5-Contact, 1 Row, 10 mm Pitch Cage Clamp

Subtotal (1 box of 50 units)*

€130.90

(exc. VAT)

€161.01

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€130.90€2.618

*price indicative

RS Stock No.:
279-3951
Mfr. Part No.:
770-825/011-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Socket

Number of Contacts

5

Sub Type

Female Socket

Number of Rows

1

Pitch

10mm

Current

25A

Termination Type

Cage Clamp

Housing Material

Polyamide

Mount Type

PCB

Orientation

Angled

Stacking Height

29.5mm

Voltage

400V

Series

770

Row Pitch

10mm

Minimum Operating Temperature

85°C

Maximum Operating Temperature

35°C

Contact Material

Copper

Contact Plating

Tin

Standards/Approvals

UL1977

COO (Country of Origin):
PL
The WAGO socket for PCBs features insulation made from polyamide and its contacts made from copper or copper alloy.

Flammability class per UL94 V0

Rohs compliant

Related links