Amphenol Communications Solutions FLHS2100 Series Straight Wire PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch Crimp
- RS Stock No.:
- 286-5070
- Mfr. Part No.:
- FLHS2100
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 50 more to save €2.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- Plus 820 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.662 | €3.31 | - |
| 50 - 120 | €0.606 | €3.03 | €2.80 |
| 125 - 245 | €0.562 | €2.81 | €12.50 |
| 250 + | €0.524 | €2.62 | €34.50 |
*price indicative
- RS Stock No.:
- 286-5070
- Mfr. Part No.:
- FLHS2100
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Crimp | |
| Mount Type | Wire | |
| Orientation | Straight | |
| Connector System | Wire-to-Board, Wire-to-Wire | |
| Voltage | 250V | |
| Series | FLHS2100 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Crimp | ||
Mount Type Wire | ||
Orientation Straight | ||
Connector System Wire-to-Board, Wire-to-Wire | ||
Voltage 250V | ||
Series FLHS2100 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals EIA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHS2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP2100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP4100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHS3100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLHP6100 Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch Crimp
