Amphenol Communications Solutions G88MP141028 Series Vertical Board PCB Socket, 14-Contact, 2 Row, 3 mm Pitch Solder
- RS Stock No.:
- 286-5143
- Mfr. Part No.:
- G88MP141028CREU
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5143
- Mfr. Part No.:
- G88MP141028CREU
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Current | 12.5A | |
| Termination Type | Solder | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | G88MP141028 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, EIA | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Current 12.5A | ||
Termination Type Solder | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series G88MP141028 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, EIA | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions micro power plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30 to 16AWG. It comes in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.
Compact power connector with current rating of 12.5A per pin
Through hole and SMT option
Different configurations to meet a variety of application needs
Scoop proof housings
Prevents mismating between header and receptacle
Related links
- Amphenol Communications Solutions G88MP141028 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP241020 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP081028 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP201020 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
