Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket, 20-Contact, 2 Row, 3 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (5 units, in packs of 5)*

€10.92

(exc. VAT)

€13.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45€2.184€10.92
50 - 95€1.956€9.78
100 +€1.768€8.84

*price indicative

RS Stock No.:
286-5158
Mfr. Part No.:
G88MP201028CREU
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

20

Product Type

PCB Socket

Number of Rows

2

Pitch

3mm

Termination Type

Solder

Mount Type

Board

Orientation

Vertical

Series

G88MP

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions micro power plus 3.0 connector system is a 3.00mm pitch power connector designed for wire-to-board applications. It is mainly used for power applications and supports current rating up to 12.5A per pin and wire gauge range from 30 to 16AWG. It comes in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

Compact power connector with current rating of 12.5A per pin

Through hole and SMT option

Different configurations to meet a variety of application needs

Scoop proof housings

Prevents mismating between header and receptacle

Related links