Amphenol Communications Solutions FLHM2P008 Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch
- RS Stock No.:
- 286-5301
- Mfr. Part No.:
- FLHM2P008A0
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
Subtotal (1 bag of 50 units)*
€167.40
(exc. VAT)
€205.90
(inc. VAT)
In Stock
- Plus 250 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | €3.348 | €167.40 |
| 250 - 450 | €3.108 | €155.40 |
| 500 + | €2.901 | €145.05 |
*price indicative
- RS Stock No.:
- 286-5301
- Mfr. Part No.:
- FLHM2P008A0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 2 | |
| Sub Type | Double Ended Cable Assembly | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Housing Material | Thermoplastic | |
| Termination Type | Poke-in | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 13.64mm | |
| Connector System | Wire-to-Board | |
| Voltage | 250V | |
| Series | FLHM2P008 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin over Nickel | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 2 | ||
Sub Type Double Ended Cable Assembly | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Current 7A | ||
Housing Material Thermoplastic | ||
Termination Type Poke-in | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 13.64mm | ||
Connector System Wire-to-Board | ||
Voltage 250V | ||
Series FLHM2P008 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin over Nickel | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHM2P008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHM2C008 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHR2C008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR2P008A Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLH Series Straight Wire PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHP2C008A0 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLHP2C008C0 Series Straight Through Hole PCB Socket 1 Row, 2.5 mm Pitch
