Amphenol Communications Solutions FLHR2C008A Series Straight Socket PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch Socket

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5473
Mfr. Part No.:
FLHR2C008A0
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

2

Sub Type

Double Ended Cable Assembly

Number of Rows

1

Current

7A

Pitch

2.5mm

Termination Type

Socket

Housing Material

Thermoplastic

Mount Type

Socket

Orientation

Straight

Stacking Height

13.64mm

Connector System

Wire-to-Board

Voltage

400V

Series

FLHR2C008A

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Tin over Nickel

Contact Gender

Female/Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy