Amphenol Communications Solutions FLHM2P008 Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.5 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
286-5305
Mfr. Part No.:
FLHM2P008C0
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

2

Number of Rows

1

Sub Type

Double Ended Cable Assembly

Pitch

2.5mm

Current

7A

Housing Material

Thermoplastic

Termination Type

Poke-in

Mount Type

Through Hole

Orientation

Straight

Connector System

Wire-to-Board

Stacking Height

13.64mm

Voltage

250V

Series

FLHM2P008

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Plating

Tin over Nickel

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Gender

Male/Female

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links