Amphenol Communications Solutions FLHP6P008A0 Series Straight PCB Socket, 6-Contact, 1 Row, 2.5 mm Pitch Socket
- RS Stock No.:
- 286-5466
- Mfr. Part No.:
- FLHP6P008A0
- Manufacturer:
- Amphenol Communications Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 286-5466
- Mfr. Part No.:
- FLHP6P008A0
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Sub Type | Double Ended Cable Assembly | |
| Pitch | 2.5mm | |
| Current | 7A | |
| Termination Type | Socket | |
| Housing Material | Thermoplastic | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Stacking Height | 13.64mm | |
| Voltage | 400V | |
| Series | FLHP6P008A0 | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female/Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Sub Type Double Ended Cable Assembly | ||
Pitch 2.5mm | ||
Current 7A | ||
Termination Type Socket | ||
Housing Material Thermoplastic | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Stacking Height 13.64mm | ||
Voltage 400V | ||
Series FLHP6P008A0 | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female/Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.
Wire-to-wire IP67 sealing in mated conditions
Compact design
Easy installation
RoHS compliant
Related links
- Amphenol Communications Solutions FLHP6P008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP6P008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP6C008C0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHP6C008A0 Series Straight PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLHR6P008 Series Straight Socket PCB Socket 1 Row, 2.5 mm Pitch Socket
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch
- Amphenol Communications Solutions FLH Series Straight PCB Socket 1 Row, 2.5 mm Pitch Cable
- Amphenol Communications Solutions FLHS6P008 Series Straight PCB PCB Socket 1 Row, 2.5 mm Pitch Cable
