Amphenol Communications Solutions FLH Series Straight Wire PCB Socket, 4-Contact, 1 Row, 2.5 mm Pitch Poke-in

Subtotal (1 bag of 300 units)*

€286.50

(exc. VAT)

€352.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
300 +€0.955€286.50

*price indicative

RS Stock No.:
286-5484
Mfr. Part No.:
FLHS4300
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Pitch

2.5mm

Termination Type

Poke-in

Mount Type

Wire

Orientation

Straight

Series

FLH

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol Communications Solutions FLH Series Mini Sealed 2.50mm pitch connectors provide a wire-to-wire IP67 seal in mated conditions. Its waterproof characteristics make it ideal for applications in harsh environments. These connectors can generally be used in industrial, lighting appliances, HVAC, and smart home. The compact design of the FLH series is suitable for space-saving applications.

Wire-to-wire IP67 sealing in mated conditions

Compact design

Easy installation

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy