Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket, 2 Row, 3 mm Pitch
- RS Stock No.:
- 286-5545
- Mfr. Part No.:
- G40H2132222HR
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.54 |
| 10 - 24 | €3.22 |
| 25 - 49 | €2.95 |
| 50 - 99 | €2.73 |
| 100 + | €2.53 |
*price indicative
- RS Stock No.:
- 286-5545
- Mfr. Part No.:
- G40H2132222HR
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | G40H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series G40H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Mini-SAS high density connector system is the next generation SAS system that provides faster data rates and more bandwidth. It provides double the port density of current Mini-SAS connectors with 1x1, 1x2 and 1x4 port options.
85Ω solution compliant with PCIe protocol
Wafer design delivers better signal integrity
Supports projected SAS 4.0 performance
Related links
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 3 mm Pitch
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch
- Amphenol Communications Solutions G40H Series Vertical Surface PCB Socket 2 Row, 750 μm Pitch Press Fit
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
