HARWIN M300 Series Vertical PCB PCB Socket, 10-Contact, 2 Row, 3 mm Pitch Solder
- RS Stock No.:
- 287-1008
- Mfr. Part No.:
- M300-FV3104500
- Manufacturer:
- HARWIN
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 9 units)*
€171.243
(exc. VAT)
€210.627
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 9 - 9 | €19.027 | €171.24 |
| 18 - 18 | €18.267 | €164.40 |
| 27 - 27 | €17.561 | €158.05 |
| 36 - 36 | €16.913 | €152.22 |
| 45 + | €16.308 | €146.77 |
*price indicative
- RS Stock No.:
- 287-1008
- Mfr. Part No.:
- M300-FV3104500
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Through Board Connector | |
| Current | 10A | |
| Pitch | 3mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 600V | |
| Series | M300 | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Through Board Connector | ||
Current 10A | ||
Pitch 3mm | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 600V | ||
Series M300 | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Contact Material Beryllium Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Single Row Vertical Female Throughboard connector with 3.2mm PC Tail, 3 contacts. It has Gold finish on contact area and termination.
Polarized housings, with no jackscrews
Related links
- HARWIN M300 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M300 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Solder
- HARWIN M300 Series Vertical PCB PCB Socket 1 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- HARWIN M300 Series Female Crimp Terminal 18 AWG Max
- HARWIN M300 Series Female Crimp Contact 22 AWG Max
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
