HARWIN M80 Series Horizontal PCB PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.76

(exc. VAT)

€18.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1€14.76
2 - 4€13.97
5 +€13.25

*price indicative

RS Stock No.:
287-1076
Mfr. Part No.:
M80-5300842
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Through Board Connector

Number of Rows

2

Pitch

2mm

Termination Type

Crimp

Housing Material

Polyphenylene Sulphide

Mount Type

PCB

Orientation

Horizontal

Series

M80

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Gender

Male

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The HARWIN DIL Male 3mm Throughboard Connector is a PC Tail Connector with jackscrews. It has Slotted bolts provided for assembly to panel mount jackscrew.

Polarizing feature

Highly reliable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy