Samtec SFM Series Straight Surface PCB Socket, 60-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Get a bulk buy discount

Add 100 more to save €58.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

€50.67

(exc. VAT)

€62.33

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 95€10.134€50.67-
100 - 370€9.554€47.77€58.00
375 - 1495€9.018€45.09€418.50
1500 - 2995€8.784€43.92€2,025.00
3000 +€8.562€42.81€4,716.00

*price indicative

RS Stock No.:
507-7392
Mfr. Part No.:
SFM-130-02-S-D-A
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

60

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

1.27mm

Current

12A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Cable, Board-to-Board

Voltage

350V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

Samtec SFM Tiger Eye Series 1.27mm SMT PCB Board-to-Board Sockets


SFM Series 1.27mm dual row SMT PCB board-to-board socket strip connectors with rugged and reliable gold plated Tiger Eye contacts that have a multi-finger design for redundant points of contact. These SFM Tiger Eye series 1.27mm board-to-board SMT sockets have a body height of 4.7 mm and mate with the following:

TFM Series headers see stock number 481-4667 typically

FTS Series micro terminal strips see stock number 481-4702 typically

FTSH Series micro headers see stock number 767-6774 typically

Note

SFM-1xx-xx-S-D-A have 0.75 μm gold plating and alignment pins
SFM-1xx-xx-L-D have 0.25 μm gold plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy