Hirose DF12 Series Straight Surface PCB Socket, 30-Contact, 2 Row, 0.5 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.26

(exc. VAT)

€1.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 635 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€1.26
25 +€1.03

*price indicative

Packaging Options:
RS Stock No.:
608-1954
Mfr. Part No.:
DF12(3.0)-30DS-0.5V(86)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

300mA

Pitch

0.5mm

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

3mm

Connector System

Board-to-Board

Voltage

50V

Series

DF12

Row Pitch

2.4mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper

Standards/Approvals

No

0.5mm Hirose SMT Board to Board Double Row Connectors - DF12 Series


DF12 series straight, SMT mounting, ultra-miniature board to board, double row header and receptacle connectors with a 0.5mm contact pitch available with a variety of stacking heights. These 0.5mm PCB mount double row connectors have a UL94V-0 polyamide body and gold plated contacts.

Features and Benefits


• Available with PCB retention hardware and location posts

• Gold plated contacts

Note

DF12 SMT Header and Receptacle connector mated stacking heights:
DF12(3.0)-xxxx-xxxx have a stacking height of 3mm
DF12(3.5)-xxxx-xxxx have a stacking height of 3.5mm
DF12(4.0)-xxxx-xxxx have a stacking height of 4.0mm
DF12(5.0)-xxxx-xxxx have a stacking height of 5.0mm
If no figure in brackets is quoted then the stacking height will be 3.5 to 5.0mm.
These DF12 SMT board to board header connectors have board guide bosses and metal fittings for solder retention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy