HARWIN M80 Series Straight Through Hole Mount PCB Socket, 10-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 680-9941
- Mfr. Part No.:
- M80-4001042
- Manufacturer:
- HARWIN
Temporarily out of stock - back order for despatch 08-05-2024, delivery within 2 working days
Added
Price Each
€13.43
(exc. VAT)
€16.52
(inc. VAT)
Units | Per unit |
1 - 19 | €13.43 |
20 - 74 | €11.16 |
75 - 299 | €9.37 |
300 - 599 | €8.72 |
600 + | €8.03 |
- RS Stock No.:
- 680-9941
- Mfr. Part No.:
- M80-4001042
- Manufacturer:
- HARWIN
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Headers
M60-604 Series socket headers mate with M60-614 Series plug headers
0.8mm Harwin M60 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 2mm |
Type | Board to Board |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Voltage Rating | 120 V |
Series | M80 |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 680-9941
- Mfr. Part No.:
- M80-4001042
- Manufacturer:
- HARWIN