HARWIN Straight Surface PCB Socket, 100-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 681-0727
- Mfr. Part No.:
- M50-3105045
- Manufacturer:
- HARWIN
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-0727
- Mfr. Part No.:
- M50-3105045
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mm | |
| Termination Type | Solder | |
| Contact Material | Bronze | |
| Current | 12 A | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 1.27 mm | ||
Termination Type Solder | ||
Contact Material Bronze | ||
Current 12 A | ||
- COO (Country of Origin):
- TW
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
1.27mm Harwin M50 Series
Related links
- HARWIN Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50-3 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFMH Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
