HARWIN M52 Series Straight Surface PCB Socket, 5-Contact, 1 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€6.00

(exc. VAT)

€7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.20€6.00

*price indicative

Packaging Options:
RS Stock No.:
681-3060
Mfr. Part No.:
M52-5050545
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

5

Sub Type

Socket Strip

Number of Rows

1

Pitch

1.27mm

Current

12A

Termination Type

Solder

Housing Material

Nylon

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

M52

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
TW

Shrouded Socket and Pin Headers


M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184

M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001

M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy