HARWIN M20 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available

Subtotal (1 unit)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 20 April 2026
  • Plus 20 unit(s) shipping from 27 April 2026
  • Plus 176 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19€5.23
20 - 74€4.55
75 - 299€3.98
300 - 599€3.28
600 +€3.13

*price indicative

Packaging Options:
RS Stock No.:
681-6791
Mfr. Part No.:
M20-6112045
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

M20

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

PC/104 Stackthrough Connectors


Related links