HARWIN M20 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Press-in
- RS Stock No.:
- 681-6808
- Mfr. Part No.:
- M20-6152005
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
Temporarily out of stock
- 165 unit(s) shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €13.99 | - |
| 20 - 74 | €12.72 | 9% |
| 75 - 299 | €11.46 | 18% |
| 300 - 599 | €9.83 | 29% |
| 600 + | €9.24 | 33% |
*price indicative
- RS Stock No.:
- 681-6808
- Mfr. Part No.:
- M20-6152005
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Press-in | |
| Housing Material | Nylon | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 12V | |
| Series | M20 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Press-in | ||
Housing Material Nylon | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 12V | ||
Series M20 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
PC/104 Stackthrough Connectors
Related links
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Press-in
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Press-in
- HARWIN M20 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
