HARWIN M20 Series Straight Surface PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 681-6870
- Mfr. Part No.:
- M20-7872042
- Manufacturer:
- HARWIN
Get a bulk buy discount
Add 100 more to save €90.40
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Limited stock
- 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 95 | €5.318 | €26.59 | - |
| 100 - 370 | €4.414 | €22.07 | €90.40 |
| 375 - 1495 | €3.722 | €18.61 | €598.50 |
| 1500 - 2995 | €3.456 | €17.28 | €2,793.00 |
| 3000 + | €3.188 | €15.94 | €6,390.00 |
*price indicative
- RS Stock No.:
- 681-6870
- Mfr. Part No.:
- M20-7872042
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Nylon | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | M20 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Nylon | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series M20 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Harwin M20 Series 2.54mm PCB SMT Socket Connectors
M20 series 2.54mm pitch SMT mount wire to board socket connectors with an industry standard space saving compact design. These M20 series 2.54mm SMT sockets have a dual entry design and can be used for both top and bottom entry. The contacts used in these M20 SMT sockets are made from phosphor bronze with a dual beam design that offers high durability along with improved repeatable retention and electrical connection resulting in a more reliable connector. These M20 SMT connectors offer a versatile solution for a variety of applications including consumer electronics, communications, drives and controls, industrial monitoring and personal computing.
Related links
- HARWIN M20 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
