Hirose FX8 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 600 μm Pitch Solder

Subtotal (1 pack of 5 units)*

€16.35

(exc. VAT)

€20.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 735 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.27€16.35

*price indicative

Packaging Options:
RS Stock No.:
688-3564
Mfr. Part No.:
FX8-60S-SV(21)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

60

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

600μm

Current

400mA

Housing Material

Polyphenylene Sulphide

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

16mm

Voltage

100V

Series

FX8

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Bronze

Contact Gender

Female

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ID

Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors


FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

Features and Benefits


• High-Speed transmission speed of 3.125 Gbit/s

• Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating

• Bosses for alignment on PCB

• 2 mm wiping distance for electrical continuity

• Contacts with spring deflection design for increased reliability

• SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm

• Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)

Applications


• Servers and broadcast equipment

• Industrial equipment

• Medical devices

• POS terminals

The FunctionMAX Brand


FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.

Note

FX8 series and FX8C series cannot be mated with one other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy