Preci-Dip 803 Series Right Angle PCB PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.29

(exc. VAT)

€11.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€1.858€9.29
125 - 370€1.666€8.33
375 - 995€1.484€7.42
1000 - 1995€1.31€6.55
2000 +€1.21€6.05

*price indicative

Packaging Options:
RS Stock No.:
701-9597
Mfr. Part No.:
803-87-008-20-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Socket

Number of Contacts

8

Sub Type

Board-to-Board

Number of Rows

2

Current

12A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

PCB

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

150V

Series

803

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold Flash

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.76 mm pin


Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Right Angle SMD mounting are cranked pin type

Straight SMD mounting are Gull-Wing type

80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy