Preci-Dip 803 Series Straight Surface PCB Socket, 10-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save €10.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.98

(exc. VAT)

€8.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45€1.396€6.98-
50 - 95€1.186€5.93€10.50
100 - 245€1.048€5.24€34.80
250 - 495€0.912€4.56€121.00
500 +€0.832€4.16€282.00

*price indicative

Packaging Options:
RS Stock No.:
702-2940
Distrelec Article No.:
304-43-823
Mfr. Part No.:
803-87-010-10-001101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

PCB Socket

Number of Contacts

10

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

12A

Housing Material

Black Glass Filled Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

150V

Series

803

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold Flash

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.76 mm pin


Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Right Angle SMD mounting are cranked pin type

Straight SMD mounting are Gull-Wing type

80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Related links