Preci-Dip 803 Series Right Angle Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€5.05

(exc. VAT)

€6.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.01€5.05

*price indicative

Packaging Options:
RS Stock No.:
702-3186
Mfr. Part No.:
803-87-006-30-002101
Manufacturer:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

6

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

150V

Series

803

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Beryllium Copper

Contact Plating

Gold Flash

Standards/Approvals

No

COO (Country of Origin):
CH

2.54 mm IC Sockets Ø 0.76 mm pin


Swiss Preci-dip Socket Connectors both Through Hole and SMD mountings.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

Right Angle SMD mounting are cranked pin type

Straight SMD mounting are Gull-Wing type

80*-**-***-10-012*** Series are Low Profile straight headers

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy