TE Connectivity Multi-Interlock Series Right Angle Through Hole PCB Socket, 21-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 712-1353
- Mfr. Part No.:
- 171367-1
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.47
(exc. VAT)
€9.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | €7.47 |
| 20 - 74 | €5.48 |
| 75 - 299 | €4.94 |
| 300 - 599 | €4.25 |
| 600 + | €4.01 |
*price indicative
- RS Stock No.:
- 712-1353
- Mfr. Part No.:
- 171367-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 21 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 42A | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Series | Multi-Interlock | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 21 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 42A | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Series Multi-Interlock | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Related links
- TE Connectivity Multi-Interlock Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose DF9 Series Straight Surface PCB Socket 2 Row, 1 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Female Crimp Terminal 18 AWG Max
