Hirose FX2 Series Straight Surface PCB Socket, 68-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save €6.40

View bulk pricing options

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€7.45-
20 - 74€7.13€6.40
75 - 299€6.19€94.50
300 - 599€5.28€651.00
600 +€4.98€1,482.00

*price indicative

RS Stock No.:
729-4022
Mfr. Part No.:
FX2-68S-1.27SVL(71)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Socket

Number of Contacts

68

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

500mA

Housing Material

Polyphenylene Sulphide

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Voltage

125V

Series

FX2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
MY

FX2 Series Straight SMT Type


Multi function 2 piece connectors

Easy One-Touch Operation

Board to board type

Prevents flux penetration

Misinsertion preventive mechanism

Board to cable type

1.27mm Hirose FX2 Series


1.27mm Pitch Multi-function Two Piece Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy