Hirose FX6 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 729-4145
- Mfr. Part No.:
- FX6-20S-0.8SV(71)
- Manufacturer:
- Hirose
Subtotal (1 unit)*
€2.60
(exc. VAT)
€3.20
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.60 |
*price indicative
- RS Stock No.:
- 729-4145
- Mfr. Part No.:
- FX6-20S-0.8SV(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Polyphenylene Sulphide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 9mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | FX6 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Polyphenylene Sulphide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 9mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series FX6 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
FX6 Series Receptacles, Standard type
0.8 mm Pitch connectors
Effective Contact Length 1.7 mm
Mating Guide: the self-alignment for mating action exhibits a high guide level at ±1 mm.
Automatic Mounting
0.8mm Hirose FX6 Series
Related links
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Hirose FX6 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
- Hirose FX6 Series Straight Surface PCB Header 800 μm Pitch Shrouded
