Amphenol Communications Solutions TMM Series Straight Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€4.82

(exc. VAT)

€5.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
  • Plus 13,220 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.964€4.82

*price indicative

Packaging Options:
RS Stock No.:
739-1215
Mfr. Part No.:
TMM-6-0-04-1
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

4

Sub Type

Wire-to-Board

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Solder

Housing Material

Glass Reinforced Thermoplastic

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Voltage

230V

Series

TMM

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Bronze

Standards/Approvals

No

SMT Female Straight Headers


These Amphenol DIP TMM MicroMatch 1.27 mm pitch range of female SMT Headers allow Board to Board or Wire to Board connections. They may be mated with an appropriate TMM MicroMatch IDC male connector (see stock number 739-1013 typical) to provide a Wire to Board connection.

1.27mm IDC - Amphenol TMM Range


A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy