Amphenol Communications Solutions TMM Series Straight Through Hole Mount PCB Socket, 8-Contact, 2-Row, 1.27mm Pitch,
- RS Stock No.:
- 739-1261
- Mfr. Part No.:
- TMM-4-L-08-1
- Manufacturer:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 739-1261
- Mfr. Part No.:
- TMM-4-L-08-1
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 1.27 mmmm, 2.54mm | |
| Type | Wire to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 230 V | |
| Series | TMM | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 1.27 mmmm, 2.54mm | ||
Type Wire to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 230 V | ||
Series TMM | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CN
Related links
- Amphenol Communications Solutions TMM Series Straight Through Hole Mount PCB Socket 2-Row
- Amphenol Communications Solutions TMM Series Straight Through Hole Mount PCB Socket 2-Row
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions TMM Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch
