Hirose A3C Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 764-4745
- Mfr. Part No.:
- A3C-8DA-2DSA(71)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.95
(exc. VAT)
€12.25
(inc. VAT)
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 95 | €1.99 | €9.95 |
| 100 - 370 | €1.55 | €7.75 |
| 375 - 1495 | €1.408 | €7.04 |
| 1500 - 2995 | €1.108 | €5.54 |
| 3000 + | €1.03 | €5.15 |
*price indicative
- RS Stock No.:
- 764-4745
- Mfr. Part No.:
- A3C-8DA-2DSA(71)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | PBT | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 5.1mm | |
| Voltage | 200V | |
| Series | A3C | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material PBT | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 5.1mm | ||
Voltage 200V | ||
Series A3C | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Miniature PCB Receptacle Connectors
These Hirose miniature 2mm pitch PCB mount single and double row receptacle headers are light weight, high density through hole receptacle connectors in PBT material, with socket contacts only. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Part numbers A3C-xxDA-2DSA have a lead length of 3mm
Part numbers A3C-xxDA-2DSC have a lead length of 2mm
Features and Benefits
• Current rating 1A
• Voltage rating 200 Vac
• Operating temperature range -55 to +85°C
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
Approvals
UL94V-0
Related links
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3C Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
