Hirose DF3 Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Solder
- RS Stock No.:
- 764-4856
- Mfr. Part No.:
- DF3-4S-2DSA(25)
- Manufacturer:
- Hirose
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€7.10
(exc. VAT)
€8.70
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 190 | €0.71 | €7.10 |
| 200 - 740 | €0.588 | €5.88 |
| 750 - 2990 | €0.493 | €4.93 |
| 3000 - 5990 | €0.462 | €4.62 |
| 6000 + | €0.426 | €4.26 |
*price indicative
- RS Stock No.:
- 764-4856
- Mfr. Part No.:
- DF3-4S-2DSA(25)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 4 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | DF3 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 4 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 250V | ||
Series DF3 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Hirose DF3 Series 2mm Pitch Through Hole PCB Mount Socket Connector
A range of 2mm pitch through hole straight PCB mount receptacle connectors with socket contacts, ideal for discrete board to board connections with it's low design. Suitable for many applications such as printers and photocopier machines amongst many others. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts
Features and Benefits
• Current rating 3A
• Insulation resistance 1000MΩ at 500Vdc
• Operating temperature range -30 to +85°C
2.0mm Single-Row Connector - Hirose DF3
Approvals
UL-CSA
Related links
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Hirose DF3 Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Hirose DF3 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
