Samtec SSM Series Straight Surface PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save €12.60

View bulk pricing options

Subtotal (1 unit)*

€3.65

(exc. VAT)

€4.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 19€3.65-
20 - 74€3.02€12.60
75 - 299€2.54€83.25
300 - 599€2.36€387.00
600 +€2.18€882.00

*price indicative

Packaging Options:
RS Stock No.:
765-5452
Mfr. Part No.:
SSM-120-L-SV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

1

Sub Type

Board-to-Board

Pitch

2.54mm

Current

5.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

72V ac, 72V ac

Series

SSM

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Plating

Gold or Tin over Nickel

Contact Material

Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

SAMTEC SSM Series PCB Socket, 2.54mm Pitch, Surface Mount - SSM-120-L-SV


This PCB socket provides reliable board-to-board connectivity with a 2.54mm pitch and 20 contacts arranged in a single row. Designed for surface mount applications, it supports high current demands.

Features & Benefits


• Solder termination for durable connections

• 5.2A current rating for heavy-duty applications

• Straight body orientation for easy installation

• Bronze contact material for enhanced longevity

• Gold/Sn plating for improved conductivity and corrosion resistance

Applications


• Circuit board interconnections

• Automation and electronic device assemblies

• Automotive electronic systems

What is the voltage rating of this socket?


The socket can handle up to 405V AC / 572V DC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy