Samtec SSQ Series Straight Through Hole PCB Socket, 2-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€1.15

(exc. VAT)

€1.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship from another location
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.15

*price indicative

Packaging Options:
RS Stock No.:
765-5477
Mfr. Part No.:
SSQ-102-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

2

Sub Type

Board-to-Board

Number of Rows

1

Pitch

2.54mm

Current

6.3A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

465V ac, 655V ac

Series

SSQ

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Samtec PCB Socket, 6.3A Current Rating Per Pin, 2.64mm Solder Pin Length - SSQ Series - SSQ-102-01-G-S


Keen to add extra connectivity to your board-mounted setup? Fit this Samtec PCB socket. Space for two connections lets you close multiple circuits in one go. Thanks to the component's phosphor bronze pins, it efficiently carries power through its system to keep its process running hiccup-free. The connector slots together with a header (208-6550), mating easily without the need for special tools for easy PCB stacking. As the socket is designed for through-hole mounting, you can install it securely to a board in a flash.

Features & Benefits


• Each pin handles up to 6.3A of current to tackle everyday loads

• Gold-plated contacts provide effective corrosion resistance in damp environments

• Service life of 100 mating cycles for long-lasting connectivity

• Insulating liquid crystal polymer casing protects against hazardous electrical current

Applications


• Packaging industry

• Data centres

• Telecommunications

• Maritime equipment

How does stacking my circuit boards affect my system?


By stacking your PCBs, you minimise electrical noise and shut out interference from outside sources to keep signals reliably flowing between your components.

Can I solder this socket to my board's surface?


Yes, this header supports direct soldering to PCBs for versatile installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy