Samtec SSW Series Straight Through Hole PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5610
- Mfr. Part No.:
- SSW-103-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.00
(exc. VAT)
€1.23
(inc. VAT)
In Stock
- 204 unit(s) ready to ship from another location
- Plus 212 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.00 |
*price indicative
- RS Stock No.:
- 765-5610
- Mfr. Part No.:
- SSW-103-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec PCB Socket, 3 Contacts, Phosphor Bronze Contact Material - SSW Series - SSW-103-01-G-S
Make smart connections in your panel with this PCB socket from Samtec. By inserting the male end of one connector into the contact points, you can ensure reliable power and signal transmissions in your system. This piece of kit features three contacts, so you can make multiple links for versatility. You can mount this socket in no time by soldering the pins to through-holes on your board. The unit's wide operating temperature range between -55°C and +125°C means it keeps its cool when the heat is on.
Features & Benefits
• Liquid crystal polymer housing offers insulation protection to prevent electric shock
• Compact pitch size of 2.54mm for use on boards with limited space
• Current rating of 6.9A per pin for use in medium-power systems
Applications
• Automotive electronics
• Measuring instruments
• Data centres
• Household appliances
How durable is this socket?
This socket withstands up to 100 mating cycles, so you can insert and remove the connectors multiple times with minimal risk of wear.
What are the contacts of this socket made from?
The contacts of this socket are made from gold-plated phosphor bronze that delivers high electrical conductivity and resistance to corrosion for a strong electrical connection.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
