Samtec SSW Series Right Angle Through Hole PCB Socket, 5-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5654
- Mfr. Part No.:
- SSW-105-02-G-S-RA
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.81
(exc. VAT)
€2.23
(inc. VAT)
Temporarily out of stock
- 410 unit(s) shipping from 23 November 2026
- Plus 53 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.81 |
*price indicative
- RS Stock No.:
- 765-5654
- Mfr. Part No.:
- SSW-105-02-G-S-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 5 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Current | 4.7A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 465V ac, 655V ac | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 5 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Current 4.7A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 465V ac, 655V ac | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec PCB Socket, Phosphor Bronze Contacts, 5.7A Per Pin Current Rating - SSW Series - SSW-105-02-G-S-RA
Stack circuit boards in a jiffy using this PCB socket from Samtec. Simply mate it with a compatible header (208-6645) to expand connections, saving you time as you don't have to deal with delicate wire runs. Its Tiger Buy contacts feature an extended insertion depth, so you can rest assured of secure connections that withstand rugged environments and moving applications. To maximise board packing efficiency, this product features five contacts, so you can hook up multiple components with just one socket.
Features & Benefits
• Wear and corrosion-resistant phosphor bronze contacts ensure an extended service life
• Liquid crystal polymer insulation protects against electric shocks
• Suitable to use in cold storage facilities, thanks to its minimum operating temperature of -55°C
• Current rating of 5.7A per pin makes it compatible with demanding setups
Applications
• Warehouses
• Marine engineering
• Automotive manufacturing
• Chemical processing plants
• Breweries
Is this PCB socket reusable?
Yes, it's a sustainable product as you can mate it up to 100 times. A low insertion force of 0.83N means this process puts minimal wear on the socket.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
