Samtec SSW Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5663
- Mfr. Part No.:
- SSW-106-01-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€2.20
(exc. VAT)
€2.71
(inc. VAT)
In Stock
- 167 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.20 |
*price indicative
- RS Stock No.:
- 765-5663
- Mfr. Part No.:
- SSW-106-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 6.9A, 12 Contacts - SSW-106-01-G-D
This Samtec straight PCB socket, part of the SSW series is a high quality socket specially designed for the automation, electronics, electrical, and mechanical industries. It offers exceptional performance and reliability, making it the ideal choice for a wide range of applications.
Features & Benefits
• Designed for board to board connections, ensuring secure and stable connections
• Straight body orientation for easy installation and space saving design
• Bronze contacts material for excellent conductivity and durability
• Through hole mounting type for added stability and reliability
• SSW series socket with 12 pins and 2.54mm pitch for versatile usage
• Solder termination method for efficient and secure soldering
• High voltage rating of 550V for safe operation in various applications
Applications
• Ideal for use in industrial automation systems for connecting PCBs
• Suitable for electronic control panels requiring secure board to board connections
• Used in electrical equipment for stable and reliable connections
• Perfect for automotive applications where high voltage connections are needed
Can the Samtec straight PCB socket handle high voltage applications?
Yes, the socket has a high voltage rating of 550V, making it suitable for various high voltage applications.
Will the bronze contact material ensure reliable conductivity?
The use of bronze contact material ensures excellent conductivity and long-lasting durability.
Is the solder termination method easy to use?
Yes, the solder termination method makes soldering the socket to the PCB quick and efficient.
Can the socket be used in automotive applications?
Yes, the Samtec straight PCB socket is perfect for automotive applications that require high voltage connections.
Is the through hole mounting type stable and secure?
The through hole mounting type provides stability and reliability in various applications.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 3 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
