Samtec SSW Series Straight Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5698
- Mfr. Part No.:
- SSW-108-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€1.67
(exc. VAT)
€2.05
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
- Plus 397 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.67 |
*price indicative
- RS Stock No.:
- 765-5698
- Mfr. Part No.:
- SSW-108-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold Flash | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold Flash | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
Samtec PCB Socket, Phosphor Bronze Contact Material, 5.7A Current Rating - SSW Series - SSW-108-01-G-S
Searching for a trusty go-between to link two circuit boards? Turn to this PCB socket from Samtec. It has eight phosphor bronze contacts that are highly conductive for a reliable connection. Gold plating ensures improved resistance to corrosion, so you can rest assured of long-term performance. The module's liquid crystal polymer insulation shields you from electrical hazards. For extra safety, the contacts have a spacing of 2.54mm between them to prevent sparks that may lead to fire outbreaks.
Features & Benefits
• Current rating of 5.7A makes it suitable for use in light-duty applications
• Safe to use in challenging settings, thanks to a wide operating temperature range between -55°C and +125°C
• Through-hole mounting offers a firm hold on the circuit board, meaning it's fit for use in vibrating systems
• Low insertion force of 0.8N saves effort during assembly
Applications
• Consumer electronics
• Transportation industry
• Medical equipment
How many operating cycles can this PCB socket handle?
This unit withstands up to 100 insertion and withdrawal cycles, so you can depend on it for the long haul.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 5.08 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
