Samtec SSW Series Straight Through Hole PCB Socket, 18-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€4.28

(exc. VAT)

€5.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
  • Plus 498 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.28

*price indicative

Packaging Options:
RS Stock No.:
765-5717
Mfr. Part No.:
SSW-109-01-G-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

18

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

4.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

465V ac, 655V ac

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

Samtec PCB Socket, 5.7A Current Rating Per Pin, Low Insertion Force Contacts - SSW Series - SSW-109-01-G-D


Looking for a quick and easy way to connect your circuit boards? Get stacking with this PCB socket from Samtec. Its solder tails offer straightforward and secure connections to your board, so you can rest assured of the unit's durability in demanding industrial environments. For snappy mating with a compatible header, its 18 Tiger Buy contacts feature a low average insertion force of 0.83N while ensuring a high retention hold. Insulation is handled by a liquid crystal polymer body that effectively protects against electric shocks.

Features & Benefits


• Suitable for use in new designs or retrofit applications for versatility

• Straight body orientation for uncomplicated board stacking

• Phosphor bronze contacts ensure optimal electrical flow

• Compatible with extreme locations, thanks to an extended operating temperature range between -55°C and +125°C

Applications


• IT hubs

• Security centres

• Medical and pharmaceutical production

• Automotive assembly lines

Does this PCB socket support high-speed data transfer?


Yes, you can count on this connector to run high-speed signals across your communication network courtesy of a data transfer rate of up to 8Gbps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy