Samtec SSW Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5727
- Mfr. Part No.:
- SSW-110-01-G-D
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
In Stock
- 57 unit(s) ready to ship from another location
- Plus 31 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.32 |
*price indicative
- RS Stock No.:
- 765-5727
- Mfr. Part No.:
- SSW-110-01-G-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 2.54mm Pitch, Solder Termination Method - SSW-110-01-G-D
This PCB socket from Samtec is a high-quality component designed for efficient and reliable electrical connections. With a straight body orientation and through-hole mounting type, this socket is perfect for various applications. Featuring 20 contacts with a 2.54mm pitch, this socket ensures a secure connection. The solder termination method and high voltage rating of 550V make it ideal for board-to-board applications.
Features & Benefits
• Straight body orientation for easy installation
• Through-hole mounting type for secure connection
• 20 contacts for efficient electrical conductivity
• 2.54mm pitch for precise alignment
• Solder termination method for reliable performance
• High voltage rating of 550V for safe operation
Applications
• Ideal for use in electronic devices
• Suitable for PCB assemblies
• Recommended for applications requiring high current ratings and voltage levels
Can it withstand high voltage levels?
Yes, this PCB socket has a voltage rating of 550V, making it suitable for high-power applications.
Will it provide a secure connection?
Yes, with the through-hole mounting type and solder termination method, this socket ensures a reliable and stable connection.
Is it suitable for board-to-board applications?
Yes, the board-to-board design of this socket makes it perfect for connecting different circuit boards securely.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
