Samtec SSW Series Straight Through Hole PCB Socket, 14-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5761
- Mfr. Part No.:
- SSW-114-01-G-S
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€3.42
(exc. VAT)
€4.21
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 188 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.42 |
*price indicative
- RS Stock No.:
- 765-5761
- Mfr. Part No.:
- SSW-114-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 14 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Current | 6.9A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 14 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Current 6.9A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Samtec PCB Socket, For Board-to-Board Connections, 550V AC Voltage Rating - SSW Series - SSW-114-01-G-S
Stacking your system's circuit boards together is cinch using this PCB socket from Samtec. It slots directly into a header (180-2010), providing handy plug-in connectivity between boards without the need to organise cables. As it uses gold-plated bronze contacts, the component is highly conductive and resistant to corrosion to keep signal transmission strong. It has 14 contacts, so you can make multiple connections at once for versatility. As it supports data transfer rates up to 8Gbps, the socket is a sure fit for busy communication tasks.
Features & Benefits
• Through-hole mounting ensures a secure connection to your PCB
• Standard pitch of 2.54mm for compatibility with common connectors
• Halogen-free design means it doesn't emit toxic fumes for safety in the event of a fire
• Works reliably in harsh conditions, thanks to a wide operating temperature range between -55°C and +125°C
Applications
• Automotive manufacturing
• Process control
• Telecommunications
Why should I stack my system's circuit boards?
By stacking your PCBs, you cut back on electrical noise between components. This ensures that signals travel through your system safely for reliable processing.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
