Samtec SSW Series Right Angle Through Hole PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5783
- Mfr. Part No.:
- SSW-115-02-G-D-RA
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€4.19
(exc. VAT)
€5.15
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €4.19 | - |
| 20 - 74 | €3.48 | 16% |
| 75 - 299 | €3.24 | 22% |
| 300 - 599 | €3.16 | 24% |
| 600 + | €3.07 | 26% |
*price indicative
- RS Stock No.:
- 765-5783
- Mfr. Part No.:
- SSW-115-02-G-D-RA
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, Bronze Contact, 6.9A - SSW-115-02-G-D-RA
This versatile PCB socket is a durable and efficient solution for various applications in automation, electronics, electrical, and mechanical industries. With its right angle orientation and through hole mounting type, this socket provides a secure connection for your circuit boards. The bronze contact material ensures high conductivity and reliability, while the 30 pins and 2 rows offer ample connectivity options. With a voltage rating of 550V and a current rating of 6.9A, this socket is capable of handling high power applications with ease.
Features & Benefits
• Right angle orientation for easy PCB connections
• Through hole mounting type for secure installation
• Bronze contacts material for high conductivity
• 30 pins and 2 rows for versatile connectivity options
• Voltage rating of 550V for high power applications
• Current rating of 6.9A for reliable performance
• Solder termination method for easy assembly
Applications
• Ideal for board-to-board connectors
• Suitable for high-current applications
• Perfect for use in automation systems
• Great for electronics and electrical equipment
Can it handle high-power applications?
Yes, the Socket has a voltage rating of 550V and a current rating of 6.9A, making it ideal for high-power applications.
Will it provide a reliable connection for my circuit boards?
Yes, the socket features bronze contact material for high conductivity, ensuring a secure and reliable connection for your circuit boards.
Can I use this socket for board-to-board connectors?
Yes, the socket is perfect for board-to-board connections, thanks to its 30 pins and 2 rows layout.
Is this socket easy to install?
Yes, the socket features a through-hole mounting type and solder termination method, making installation quick and hassle-free.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- Samtec SSW Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
