Samtec SSW Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 unit)*

€4.06

(exc. VAT)

€4.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 115 unit(s) shipping from 13 November 2026
  • Plus 80 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.06

*price indicative

Packaging Options:
RS Stock No.:
765-5792
Mfr. Part No.:
SSW-116-01-G-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Current

6.9A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold Flash

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec PCB Socket, 0.72N Insertion Force, 550V AC Voltage Rating - SSW Series - SSW-116-01-G-S


When you want a signal transmission medium to link your circuit boards, this Samtec PCB socket is the one for the job. It plugs directly onto headers on your appliance, eliminating the need for wires and leaving you with a tidy setup. The unit features phosphor bronze contacts that offer high conductivity, giving you a connection you can count on. Thanks to the liquid crystal polymer housing, this socket holds its own against wear and abrasion, making it fit for use in harsh settings.

Features & Benefits


• Through-hole mounting ensures a secure, vibration-proof connection to your system

• 16 contacts let you make multiple connections

• Voltage rating of 550V AC makes it suitable for medium-voltage applications

• Broad operating temperature range between -55°C and +125°C for safe use in challenging settings

Applications


• Electrical workshops

• Industrial lighting

• Renewable energy industry

How much space is there between the contacts?


This PCB socket has a pitch of 2.54mm. This ensures electrical safety, as it prevents the contacts from touching each other and causing short circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy