Samtec SSW Series Straight Through Hole PCB Socket, 20-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5806
- Mfr. Part No.:
- SSW-120-01-G-S
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
- Plus 112 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €2.96 | - |
| 20 - 74 | €2.46 | 16% |
| 75 - 299 | €2.22 | 24% |
| 300 - 599 | €2.16 | 27% |
| 600 + | €2.11 | 28% |
*price indicative
- RS Stock No.:
- 765-5806
- Mfr. Part No.:
- SSW-120-01-G-S
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold over Nickel | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Plating Gold over Nickel | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, 2.54 mm Pitch, 550 V Voltage Rating - SSW-120-01-G-S
This PCB socket from Samtec is a high-quality straight board to board connector designed for high current applications. With bronze contact material and through hole mounting, this SSW series connector ensures reliable performance. Its 20 pin design and solder termination method make it suitable for various voltage ratings.
Features & Benefits
• Straight board to board connector
• Bronze contact material for enhanced conductivity
• High current PCB socket with a current rating of 6.9 A
• Mounting style: Through Hole for secure installation
• SSW series connector known for its reliability
• 20-pin PCB socket for versatile connections
• Solder termination method for easy setup
• Voltage rating of 550 V for different power requirements
Applications
• Suitable for high current PCB connections
• Ideal for power supply units
• Used in industrial automation systems
• Can be used for PCBs requiring high current handling capabilities
• Recommended for applications requiring secure and reliable connections
Can it handle high current applications?
Yes, this PCB socket is designed for high current applications with a rating of 6.9 A.
Is it suitable for industrial automation systems?
Yes, this connector is ideal for use in industrial automation systems due to its high reliability.
Will it work with PCBs requiring secure connections?
Yes, this connector is reliable for PCBs that need secure and reliable connections.
Can it be used in power supply units?
Yes, this PCB socket is suitable for use in power supply units.
Does it have a solder termination method?
Yes, this connector features a solder termination method for easy setup.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
