Samtec CLM Series Straight Surface PCB Socket, 24-Contact, 2 Row, 1 mm Pitch Solder

Get a bulk buy discount

Add 20 more to save €22.00

View bulk pricing options

Subtotal (1 unit)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19€6.41-
20 - 74€5.31€22.00
75 - 299€4.95€109.50
300 - 599€4.84€471.00
600 +€4.73€1,008.00

*price indicative

Packaging Options:
RS Stock No.:
766-8739
Mfr. Part No.:
CLM-112-02-L-D
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1mm

Current

12A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

270V

Series

CLM

Minimum Operating Temperature

-55°C

Row Pitch

1mm

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

CLM Series Rugged Micro Sockets


These Board to Board CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets from Samtec have 0.25 μm Gold plating on the Tiger Claw contacts and Tin on the PCB tails. This Board-to-Board range of CLM Series, SMT, 1.0 mm pitch rugged Micro Sockets have a low profile height of only 2.26 mm.

Insulator material: Black LCP

Operating temperature: -55 → 125 °C

1.0mm Board to Board - Samtec


Note

Mates with FTMH Series Headers, see stock number 766-8975 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy