Samtec CLP Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 766-8757
- Mfr. Part No.:
- CLP-105-02-L-D
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 12 October 2026
- Plus 12 unit(s) shipping from 19 October 2026
- Plus 77 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | €2.40 |
| 20 - 74 | €2.00 |
| 75 - 299 | €1.67 |
| 300 - 599 | €1.58 |
| 600 + | €1.45 |
*price indicative
- RS Stock No.:
- 766-8757
- Mfr. Part No.:
- CLP-105-02-L-D
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 10 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 280V ac | |
| Series | CLP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 10 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 280V ac | ||
Series CLP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
Samtec CLP Series PCB Socket, 1.27mm Pitch, Solder Termination Method - CLP-105-02-L-D
This PCB socket from Samtec is a cutting-edge solution for a wide range of electronic applications. With a surface mount design, 10 pins, and bronze contacts, this socket provides high reliability and efficiency. The straight orientation and 1.27mm pitch make it compatible with various board-to-board configurations.
Features & Benefits
• Surface mount design for easy installation
• 10 pins for versatile connectivity options
• Bronze contacts ensure durability and consistent performance
• Straight orientation for seamless integration
• 1.27mm pitch for precise connections
Applications
• Ideal for pass-through Applications
Can it be used for high-current applications?
Yes, this PCB socket is designed to handle high current ratings of 1.75A.
Will it work with other Samtec products in the CLP series?
Yes, this socket is compatible with other products in the CLP series for seamless connectivity.
Is it suitable for surface mount applications?
Yes, it is specifically designed for surface mount installations to ensure reliability.
Can it be used for board-to-board connections?
Yes, this socket is perfect for board-to-board configurations with its 1.27mm pitch and straight orientation.
Does it come with solder termination?
Yes, this socket features solder termination for secure connections.
Related links
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Connector Tool Kits | Ferrule Tool Kit
- Connector Wrenches
- Insertion & Extraction Tools
